text.skipToContent text.skipToNavigation

Manufacturer Part #

950-NLFL-DS/04

950 Series 4 Position 5 mm Pitch 14-26 AWG EuroStyle Plug-in Screw Connector

ECAD Model:
Mfr. Name: WECO Electrical Connectors Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 4
Wire Gauge: AWG 14-26
Termination: Screw
Style: Plug
Features & Applications
The 950-NLFL-DS/04 is a Part of 950 Series with 4 Position 5 mm Pitch, Eurostyle Plug-in Screw Connector. Its operting temperature ranges from -40 °C 140 °C.

This connector was designed for the HVAC industry, and allows external wiring to be connected to type 950-NLFL-DS which is mounted to a slot in the base plate by means of a locking foot.

Features:

  • Center to Center Spacing: 5.000 mm (0.197 in)
  • Nominal Cross Section: 1.5 mils2 (2325 mils2)
  • wire Stripping Length: 6.000 mm (0.236 in)
  • Terminal Body: Nickel plated copper alloy
  • Wire Protector: Tin plated copper alloy
  • Screw: Slotted head, zinc plated blue passivated, steel substrate M2.6
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
250
Total
$285.00
USD
Quantity
Web Price
250
$1.14
500
$0.935
750
$0.925
1,000
$0.915
1,250+
$0.91
Product Variant Information section