text.skipToContent text.skipToNavigation

Manufacturer Part #

950-NLFL-DS/06

950 Series 6 Position 5mm Pitch 14-26 AWG Plug-In Screw Connector Terminal Block

Mfr. Name: WECO
Standard Pkg:
Date Code: 1738
Product Specification Section
Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 6
Wire Gauge: AWG 14-26
Termination: Screw
Style: Plug
Features & Applications
Founded in 1921 in Germany, Weco has been at the forefront of terminal block technology.Weco offers a wide array of plug in screw terminal blocks from 3.5 to 10mm spacing.The 950-NLFL-DS/06 is a 5mm, 6 position plug in screw terminal block.This two piece connector was designed for the HVAC industry and allows external wiring to be connected to type 950-NLFL-DS which is mounted to a slot in the base plate by means of a locking foot
Pricing Section
Stock:
8,398
Minimum Order:
1
Multiple Of:
1
9,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.78
USD
Quantity
Web Price
1
$1.78
30
$1.59
100
$1.53
300
$1.48
1,000+
$1.42