text.skipToContent text.skipToNavigation

Manufacturer Part #

950-T-DS/03

3 Pole 5.08 mm Pitch 26-14 AWG Dovetail Low Profile Terminal Block

Mfr. Name: WECO
Standard Pkg:
Product Variant Information section
Date Code: 2038
Product Specification Section
Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 3
Wire Gauge: AWG 16-26
Termination: Screw
Style: Wire to Board
Pitch: 5 mm
Color: Grey
Current Rating: 15A
Voltage Rating: 300V
Operating Temp Range: -40°C to +105°C
Features & Applications

The 950-T-DS/03 is a 3 Pole 5.08 mm Pitch 26-14 AWG Dovetail Low Profile Terminal Block.

Features:

  • Center to Center Spacing: 5.000 mm (0.197 in)
  • Nominal Cross Section: 1.5 mm2 (2325 mils2)
  • Wire Stripping Length: 6.000 mm (0.236 in)
  • Recommended Hole Diameter in PC Board: 1.300 mm (0.051 in
  • Molding : Polyamide, Self extinguishing UL 94, V-0
  • Color : Gray
  • Terminal Body: Tin plated copper alloy : Tin plated copper alloy
  • Screw: Slotted head, zinc plated blue passivated, steel substrate M2.6
  • Solder Pin: Tin plated copper alloy Ø 1.0 mm (0.04 in.)
Pricing Section
Stock:
250
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.94
USD
Quantity
Web Price
1
$0.94
40
$0.84
150
$0.805
400
$0.78
1,500+
$0.75
Product Variant Information section