text.skipToContent text.skipToNavigation

Manufacturer Part #

964-T-DS/02

964 Series 2 Position 5.08 mm Pitch 12-26 AWG Euro Style Screw Connector

Mfr. Name: WECO
Standard Pkg:
Product Variant Information section
Date Code: 2008
Product Specification Section
Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 2
Wire Gauge: AWG 12-26
Termination: Screw
Style: Wire to Board
Pitch: 5.08 mm
Color: Grey
Current Rating: 20A
Voltage Rating: 300V
Operating Temp Range: -40°C to +105°C
Features & Applications

The 964-T-DS/02 is a Part of 964 Series with 2 Position 5.08 mm Pitch, 26-12 AWG Eurostyle Terminal Block Screw Connector.It Can be installed anywhere on PCB without wires or screws interfering with the rest of PCB.

It Can be located next to each other back-to-back, front-to-front and front-to-back. The screws and wire entries are easily visible, accessible and usable, an ergonomic advantage.

Features:

  • Wire entrance at 45° angle to PC Board
  • Center to Center Spacing: 5.080 mm (0.2 in)
  • Nominal Cross Section: 2.5 mm2 (3875 mils2)
  • Wire Stripping Length: 6.500 mm (0.256 in)
  • Recommended Hole Diameter in PC Board: 1.300 mm (0.051 in)
  • Temperature range: -40 °C to 140 °C
  • Molding : Polyamide, Self extinguishing UL 94, V-0
  • Terminal Body: Tin plated copper alloy
  • Screw: Slotted head, zinc plated blue passivated, steel substrate M3
  • Solder Pin: Tin plated copper alloy Ø 1.0 mm (0.04 in)
Pricing Section
Stock:
1,029
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.81
USD
Quantity
Web Price
1
$0.81
50
$0.725
200
$0.695
500
$0.675
2,000+
$0.65
Product Variant Information section