text.skipToContent text.skipToNavigation

Manufacturer Part #

964-T-DS/03

964 Series 3 Position 5.08 mm Pitch 12-26 AWG Euro Style Screw Connector

ECAD Model:
Mfr. Name: WECO Electrical Connectors Inc
Standard Pkg:
Product Variant Information section
Date Code: 2009
Product Specification Section
Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 3
Wire Gauge: AWG 12-26
Termination: Screw
Style: Wire to Board
Pitch: 5.08 mm
Color: Grey
Current Rating: 20A
Voltage Rating: 300V
Operating Temp Range: -40°C to +105°C
Features & Applications

Series 96 (inch spacing) and 97 (metric spacing) blocks have a higher profile than the Series 94 and 95 and provide larger clearance and creepage distances. This often provides a better current rating.

The horizontal wire entry blocks have a raised base to allow the flow of flux and solvents during the soldering and cleaning phases of the soldering process. These strips are available in solid 2-32 positions and can also be ordered in the dovetail version (-T) with 2 and 3 poles per block.  The dovetail system allows the terminal block to be assembled together in the needed combination to provide the designer with the needed number of positions while maintaining center-to-center pin-spacing. The dovetail system greatly reduces inventory needs and speeds up delivery. This series is provided with captive screws.

For the 9 to 32 pole version molding are fiberglass-filled polyamide to provide longitudinal rigidity while maintaining the UL 94 V-0 rating this also allows higher process temperature limits.

These two series provide many versions and features that make them an excellent choice to overcome many design challenges and requirements.

The 964-T(-DS) is a 3 position PCB mounted Terminal Block with a wire entrance angle of 45 degrees.  The 964-T(-DS) has a center spacing of 5.08 mm.  The DS designation stands for the Wire Protection option.

Note:  When location the connector, allow 0.5 mm clearance for process-induced varation.

Pricing Section
Global Stock:
0
USA:
0
150
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.95
USD
Quantity
Web Price
1
$0.95
40
$0.85
150
$0.815
400
$0.79
1,500+
$0.76
Product Variant Information section