text.skipToContent text.skipToNavigation

Manufacturer Part #

A-TB350-TE02

2 Position 3.5 mm 10 A 125 V 16-26 AWG Terminal Block

Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code: 1941
Product Specification Section
Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 2
Wire Gauge: AWG 16-26
Termination: Solder
Style: Eurostyle
Pitch: 3.5 mm
Color: Black
Contact Plating: Tin
Current Rating: 10A
Voltage Rating: 125V
Operating Temp Range: -40°C to +115°C
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$0.30
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.295
125
$0.26
400
$0.25
1,250
$0.245
4,000+
$0.235
Product Variant Information section