text.skipToContent text.skipToNavigation

Manufacturer Part #

ASP0450222

ASP045 Series 2 Position Pluggable 5 mm AWG 28-16 Spring Clamp Terminal Block

Mfr. Name: METZ CONNECT
Standard Pkg:
Date Code: 2020
Product Specification Section
Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 2
Wire Gauge: AWG 28-16
Termination: Spring Clamp
Style: Pluggable
Pitch: 5 mm
Gender: Female
Color: Black
Current Rating: 10A
Voltage Rating: 200V
Operating Temp Range: -40°C to +105°C
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$99.50
USD
Quantity
Web Price
100
$0.995
300
$0.79
500
$0.77
1,500
$0.74
2,500+
$0.725