text.skipToContent text.skipToNavigation

Manufacturer Part #

AST2250402

AST225 Series 4 Position Eurostyle 5 mm AWG 28-16 Spring Clamp Terminal Block

Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code: 2006
Product Specification Section
Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 4
Wire Gauge: AWG 28-16
Termination: Spring Clamp
Style: Eurostyle
Mounting Method: PCB Mount
Pricing Section
Stock:
100
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.36
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$1.36
30
$1.22
125
$1.17
300
$1.14
1,250+
$1.09
Product Variant Information section