text.skipToContent text.skipToNavigation

Manufacturer Part #

EM257505VC

EM2575 Series 5 Position VERTICAL CLOSED EURO-MAG Terminal Block

Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 5
Termination: Solder
Style: Header
Features & Applications

The EM257505VC is a EM2575 Series 5 Position Vertical Closed Euro-Mag Terminal Block. It has an operating temperature range of 105°C (221°F) max., to 40°C (-40°F) min.

Features:

  • Rating: 16 A, 300 V
  • Center Spacing: 200” (5.08 mm)
  • Housing Material: UL rated 94V0 Thermoplastic
  • Contact Material: Brass Tin Plated
  • Torque Rating: 2.5 in-lb.
  • Recommended PCB Hole Diameters: .055" (1.40)
  • Construction: Mold to Length
  • Agency Information: UL/CSA; CE Certified

 

 

Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$87.50
USD
Quantity
Web Price
100
$0.875
300
$0.65
500
$0.63
2,000
$0.585
3,000+
$0.575
Product Variant Information section