text.skipToContent text.skipToNavigation

Manufacturer Part #

HE6WPR/04

Eurostrip, 4 pole,12mm spacing

Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code: 1948
Product Specification Section
Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 4
Wire Gauge: AWG 20-10
Termination: Push-In
Style: Feed Through
Gender: Female
Color: White
Current Rating: 40A
Voltage Rating: 300V
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
3,312
Factory Lead Time:
5-10 Days
Total
$146.00
USD
Quantity
Web Price
100
$1.46
300
$1.35
400
$1.34
1,000
$1.33
1,500+
$1.32
Product Variant Information section