text.skipToContent text.skipToNavigation

Manufacturer Part #

MI-253 (35)

MI-25 Series 3 Position 30-14 AWG 5.08 mm Pitch Screw Cage Fixed PCB Block

Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
Wire Gauge: AWG 30-14
Termination: Screw Cage
Style: Modular
Features & Applications

Altech Corporation is an established and respected United States based supplier of European components and devices used in industrial control, instrumentation and automation applications.Altech current product offering includes: Circuit Breakers, DIN Enclosures, Electronic and Industrial Enclosures, European Fuses, Foot Switches, Inductive Proximity Sensors, Interface Modules, Liquid Tight Strain Reliefs, Motor Disconnect Switches, Pin & Sleeve Devices, Safety Relays, Terminal Blocks, Wire Ducts, Push Buttons and Tower Lights

Altech offers a wide array of fixed mounted PCB terminal blocks that offer higher density and a greater degree of flexibility.Altech fixed mounted terminal blocks are available in screw cage clamp, tubular screw clamp or box clamp

MI-253(35) is a 3 position, 5.08mm pitch, screw cage termination PCB terminal block
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
442
Factory Lead Time:
5-10 Days
Total
$124.00
USD
Quantity
Web Price
100
$1.24
300
$1.18
500
$1.12
1,500
$1.06
2,500+
$1.01
Product Variant Information section