text.skipToContent text.skipToNavigation

Manufacturer Part #

MV-463

MV-46 Series 3 Position 30-12 AWG 6.35 mm Pitch Screw Cage Fixed PCB Block

Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
Wire Gauge: AWG 30-12
Termination: Screw Cage
Style: Modular
Features & Applications

Altech Corporation is an established and respected United States based supplier of European components and devices used in industrial control, instrumentation and automation applications.Altech current product offering includes: Circuit Breakers, DIN Enclosures, Electronic and Industrial Enclosures, European Fuses, Foot Switches, Inductive Proximity Sensors, Interface Modules, Liquid Tight Strain Reliefs, Motor Disconnect Switches, Pin & Sleeve Devices, Safety Relays, Terminal Blocks, Wire Ducts, Push Buttons and Tower Lights

Altech offers a wide array of fixed mounted PCB terminal blocks that offer higher density and a greater degree of flexibility.Altech fixed mounted terminal blocks are available in screw cage clamp, tubular screw clamp or box clamp

MV-463 is a 3 position,6.35mm pitch,vertical,screw cage termination PCB terminal block
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
4,884
Factory Lead Time:
5-10 Days
Total
$145.00
USD
Quantity
Web Price
100
$1.45
300
$1.38
500
$1.31
1,000
$1.24
2,000+
$1.18
Product Variant Information section