text.skipToContent text.skipToNavigation

Manufacturer Part #

MV-472

7.62 mm PS 2 pole Vertical 25 A 750 V Green PCB Terminal

Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 2
Wire Gauge: AWG 30-12
Termination: Cage Clamp
Style: PCB Through Hole
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
181
Factory Lead Time:
5-10 Days
Total
$96.00
USD
Quantity
Web Price
100
$0.96
300
$0.905
500
$0.90
1,500
$0.89
2,500+
$0.885
Product Variant Information section