text.skipToContent text.skipToNavigation

Manufacturer Part #

PHP21-5,08

PHP Series Single Mold 21 Pole 5.08 mm Closed End Pluggable PCB Block

Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Pluggable PCB Connector
No of Poles: 21
Termination: Solder
Pitch: 5.08 mm
Gender: Male
Color: Green
Contact Plating: Tin
Current Rating: 16A
Voltage Rating: 450V
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
20
Multiple Of:
20
On Order:
0
Factory Stock:Factory Stock:
211
Factory Lead Time:
5-10 Days
Total
$60.20
USD
Quantity
Web Price
20
$3.01
60
$2.71
200
$2.62
400
$2.58
800+
$2.53
Product Variant Information section