text.skipToContent text.skipToNavigation

Manufacturer Part #

SH04-3,50

SH Series 4 Position 30-16 AWG 3.5 mm Pitch Screw Cage Horizontal Plug

Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 4
Wire Gauge: AWG 30-16
Termination: Screw Cage
Style: Plug
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
1,449
Factory Lead Time:
N/A
Total
$67.00
USD
Quantity
Web Price
50
$1.34
150
$1.26
250
$1.25
1,000
$1.23
1,500+
$1.22
Product Variant Information section