text.skipToContent text.skipToNavigation

Manufacturer Part #

SH21-5,08

PCB Plug, 5.08mm PS - 21 Pole,12A,300V,Green

Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Euro Style
No of Rows: 1
Wire Gauge: AWG 30-14
Termination: Push-Wire
Style: Pluggable
Pitch: 5.08 mm
Gender: Female
Color: Green
Current Rating: 12A
Voltage Rating: 300V
Mounting Method: Wire Mount
Pricing Section
Stock:
0
Minimum Order:
20
Multiple Of:
20
On Order:
0
Factory Stock:Factory Stock:
320
Factory Lead Time:
5-10 Days
Total
$184.80
USD
Quantity
Web Price
20
$9.24
60
$7.87
80
$7.78
200
$7.51
300+
$7.39
Product Variant Information section