text.skipToContent text.skipToNavigation

Manufacturer Part #

Z5.530.4025.0

Terminal Strip Header 10 Position 5 mm Connector Type PCB Terminal Block

ECAD Model:
Mfr. Name: Wieland Electric
Standard Pkg:
Product Variant Information section
Date Code: 1946
Product Specification Section
Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 10
Termination: Solder
Style: Eurostyle
Pitch: 5 mm
Gender: Male
Color: Black
Contact Plating: Tin
Current Rating: 8A
Voltage Rating: 300V
Features & Applications

The Z5.530.4025.0 is a part of 8142 Series Terminal Strip Header 10 Position 5 mm pitch Connector Type PCB Terminal Block.

Features:

  • Modular spacing : 5 mm
  • Soldering process : Wave solderingNumber of poles : 10
  • Mating direction towards (circuit) board : 90°
  • Rated current : 8 A
  • Type of insulation material : Thermoplastic
  • Colour : Black
  • Material contact base : CuZn
  • Material contact surface : Sn
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
7,312
Factory Lead Time:
12 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$54.00
USD
Quantity
Web Price
50
$1.08
150
$0.935
500
$0.90
1,000
$0.885
2,000+
$0.865
Product Variant Information section