text.skipToContent text.skipToNavigation

Manufacturer Part #

1546235-1

NEMA 900 Series 0.375" Pitch Terminal Block

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1410
Product Specification Section
Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 2
Wire Gauge: AWG 22-10
Termination: Tubular Clamp
Features & Applications

NEMA 900 Series is available in .375" centerline, in flat (direct mount) or dovetail (channel mount), tubular clamp, tubular screw, strap screw, or quick connect configurations. Corrosion-resistant versions are also available. NEMA 900 Series snap fit with the Medium Duty 500, 600, and 700 Series, as well as with the Heavy Duty, Intermediate Heavy Duty, and Fuse and Switch blocks.

Specifications:

  • High temperature plastic, UL 94V-0
  • 375" Pitch
  • Gray markable surface eliminates the need for a painted marking surface
  • Housings: Polyester, UL 94V-0 rated, color: gray
  • Operating Temperature: 150°C, max.
  • Suggested Screw torque: 8, 10, or 12 in-lb
  • Snap-Fit sectional design
  • Medium Duty
  • RoHS Compliant per Tyco Electronics documentation

Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$2.79
USD
Quantity
Web Price
1+
$2.79
Product Variant Information section