text.skipToContent text.skipToNavigation

Manufacturer Part #

JX2.5/2

2 Pole Shorting Link for 2.5 sq mm Series (Std PK 100)

Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code: 1937
Product Specification Section
Technical Attributes
Attributes Table
Type: Jumper
Style: PCB Through Hole
No of Poles: 2
Termination: Solder
Mounting Method: PCB Mount
Pricing Section
Stock:
100
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.35
USD
Quantity
Web Price
1
$0.35
125
$0.305
400
$0.30
1,250
$0.29
4,000+
$0.28
Product Variant Information section