text.skipToContent text.skipToNavigation

Manufacturer Part #

1734035-2

5 Position Single Port Socket Right Angle Type B Surface Mount Mini USB

Product Specification Section
Technical Attributes
Attributes Table
Style: USB Type B
Interface/Version: 2.0
Gender: Female
No of Positions: 5
Features & Applications

Overview:

Tyco Electronics is the world’s leading connector manufacturer.  Tyco Electronics USB (Universal Serial Bus) family of connectors is a complete interconnection technology for I/O devices such as keyboards, mice, game port, serial port devices, digital audio, printers, scanners, etc.

The USB system will consists of a single 5 position boardmount receptacle and mating cable mount overmolded plug.   Boardmount receptacles are available in standard, Type B, stacked and side by side configurations adding to the system’s versatility to meet all USB applications.

Series B Receptacle Assemblies are designed for a broad market.  This series consists boardmount receptacles that are available in standard, Type B, stacked and side-by-side configurations.  Receptacles are available in surface mount and through hole solder tail configurations with right angle, stacked, flag, edge and vertical mount styles.   Parts are available with USB 2.0 compliance certification numbers as needed.

1734035-2 is a Universal USB Series B right angle single port 5 positions Receptacle with surface mount termination.

Pricing Section
Global Stock:
22,400
USA:
2,800
Germany (Online Only):
19,600
10,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
700
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$721.00
USD
Quantity
Web Price
700
$1.03
1,400
$0.84
2,100
$0.83
2,800+
$0.825