text.skipToContent text.skipToNavigation

Manufacturer Part #

896-43-004-90-000000

4 Position Type A Single Row Through Hole USB Socket

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: USB Type A
Interface/Version: 2.0
Gender: Female
No of Positions: 4
Features & Applications

The 896-43-004-90-000000 is a 4 position single row through hole USB socket.

Specifications:

  • Plating Code: 43
  • Shell Plating: 200 μ" Tin (matte finish) over 100 μ" Nickel
  • Inner Contact Plating: 30 μ" Gold over 50 μ" Nickel
  • Number of pins is 4

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
150
Multiple Of:
150
Total
$616.50
USD
Quantity
Web Price
150
$4.11
300
$3.37
450
$3.32
600+
$3.29
Product Variant Information section