text.skipToContent text.skipToNavigation
Product Specification Section
Technical Attributes
Attributes Table
Style: USB Type C
Interface/Version: 2.0
Gender: Female Receptacle
No of Positions: 16
Current Rating: 0.25A to 3A
Voltage Rating: 20V
Contact Material: Gold Flash over Nickel
Color: Grey
Termination Style: PCB
Pricing Section
Global Stock:
22,359
USA:
22,295
Germany (Online Only):
64
2,100
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.08
USD
Quantity
Web Price
1
$2.08
25
$1.66
100
$1.51
250
$1.42
500+
$1.35