text.skipToContent text.skipToNavigation
Product Specification Section
Technical Attributes
Attributes Table
Style: USB Type C
Interface/Version: 2.0
Gender: Female Receptacle
No of Positions: 16
Current Rating: 0.25A to 3A
Voltage Rating: 20V
Contact Material: Gold Flash over Nickel
Color: Grey
Termination Style: PCB
Pricing Section
Global Stock:
100
Germany (Online Only):
100
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
100
Multiple Of:
700
Total
$104.00
USD
Quantity
Web Price
700
$1.04
1,400
$0.725
2,100
$0.71
3,500
$0.695
7,000+
$0.67