text.skipToContent text.skipToNavigation

Manufacturer Part #

692141030100

USB 3.0 STACKED TYPE A

ECAD Model:
Mfr. Name: Würth Elektronik
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: USB Type A
Interface/Version: 3.0
Gender: Female Receptacle
No of Positions: 18
Current Rating: 1.8A
Voltage Rating: 30V
Color: Blue
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
60
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$298.20
USD
Quantity
Web Price
60
$4.97
120
$4.09
180
$4.03
240+
$3.98
Product Variant Information section