text.skipToContent text.skipToNavigation

Manufacturer Part #

AU1FR-24P(805)

AU1 Series 24 Position USB 3.2 Type C Surface Mount Receptacle Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric AU1FR-24P(805) - Technical Attributes
Attributes Table
Style: USB Type C
Interface/Version: 3.2
Gender: Male
No of Positions: 24
Current Rating: 5A
Voltage Rating: 20V
Color: Black
Insulation Resistance: 100MΩ
Operating Temp Range: -40°C to +105°C
Mating Cycles: 10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$642.00
USD
Quantity
Unit Price
200
$3.21
400
$3.19
600
$3.17
800
$3.16
1,000+
$3.12
Product Variant Information section