Manufacturer Part #
CX90MW6-16P
Mid-mount, Right angle SMT Single-row receptacle, 16pos, 480Mbps, IPX8 Waterproo
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel | ||||||||||
| Date Code: | 2532 | ||||||||||
Product Specification Section
Hirose Electric CX90MW6-16P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric CX90MW6-16P - Technical Attributes
Attributes Table
| Style: | USB Type C |
| Gender: | Receptacle, Female Sockets |
| No of Positions: | 16 |
| Current Rating: | 5A |
| Voltage Rating: | 48V |
| Color: | Black |
| Operating Temp Range: | -40°C to +105°C |
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,500+
$1.57
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel