text.skipToContent text.skipToNavigation

Manufacturer Part #

CX90MWP1-24P

CX Series 24 Position Right Angle USB Type-C 3.0 Receptacle Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric CX90MWP1-24P - Technical Attributes
Attributes Table
Style: USB Type C
Interface/Version: 3.0
Gender: Female
No of Positions: 24
Current Rating: 6A
Voltage Rating: 20V
Color: Black
Insulation Resistance: 100MΩ
Operating Temp Range: -40°C to +85°C
Mating Cycles: 10000
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,390.00
USD
Quantity
Web Price
1,000+
$1.39
Product Variant Information section