text.skipToContent text.skipToNavigation

Manufacturer Part #

HR41-25WBJE-3PC

HR41 - Plastic-Shelled Waterproof Connectors for Outdoor Use

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric HR41-25WBJE-3PC - Technical Attributes
Attributes Table
Style: Standard Jack
Gender: Male
No of Positions: 3
Current Rating: 20A
Voltage Rating: 1000V
Color: Black
Operating Temp Range: 40°C to 105°C
Mating Cycles: 200
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$288.70
USD
Quantity
Unit Price
10
$28.87
20
$28.66
30
$28.54
40
$28.45
50+
$28.18
Product Variant Information section