
Manufacturer Part #
MUSBRM1C130
USB-C (USB TYPE-C) - Receptacle 24 Position Panel Mount Right Angle Connector
Product Specification Section
Amphenol Communications Solutions MUSBRM1C130 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions MUSBRM1C130 - Technical Attributes
Attributes Table
Style: | USB Type C |
Gender: | Female |
No of Positions: | 24 |
Current Rating: | 5A |
Color: | Black |
Operating Temp Range: | -40°C to +105°C |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
50
$10.65
100
$10.58
150
$10.54
200+
$10.50
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Panel Mount