Manufacturer Part #
UE27AC54100
A Series Black 4 Contacts Right Angle PCB USB 2.0 Receptacle
Product Specification Section
Amphenol Communications Solutions UE27AC54100 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions UE27AC54100 - Technical Attributes
Attributes Table
Style: | USB Type A |
Interface/Version: | 2.0 |
Gender: | Female |
No of Positions: | 4 |
Current Rating: | 1A |
Voltage Rating: | 30V |
Color: | Black |
Insulation Resistance: | 1GΩ |
Operating Temp Range: | -40°C to +85°C |
Mating Cycles: | 1500 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
120
$0.335
360
$0.33
1,200
$0.32
4,800+
$0.31
Product Variant Information section
Available Packaging
Package Qty:
120 per Tray
Mounting Method:
Through Hole