text.skipToContent text.skipToNavigation

Manufacturer Part #

USB-A-D-RA

4 Position Dual Port Socket Right Angle TYPE A Through Hole USB

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Adam Tech USB-A-D-RA - Technical Attributes
Attributes Table
Mounting Method: Through Hole
$Features & Applications

The USB-A-D-RA is a part of USB series 4 position dual port socket USB. It has a storage temperature ranging from -55°C to +85°C.

Features:

  • USB-IF Compatible
  • High Speed I/O applications
  • Variety of Circuit sizes
  • Variety of Body Styles
  • Standard and Mini versions
  • Shielded for EMI/RFI protection
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
5000
Multiple Of:
50
Total
$790.00
USD
Quantity
Web Price
50
$0.178
250
$0.17
1,250
$0.162
2,500
$0.158
7,500+
$0.149
Product Variant Information section