text.skipToContent text.skipToNavigation

Manufacturer Part #

USB1055-GF-L-A

4 Contact USB 2.0 Receptacle Mid Top Surface Mount Right Angle GF USB Connector

ECAD Model:
Mfr. Name: Global Connector Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: USB Type A
Interface/Version: 2.0
Gender: Female
No of Positions: 4
Current Rating: 1.5A
Voltage Rating: 30V
Color: Black
Insulation Resistance: 1000MΩ
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
Germany (Online Only):
0
35,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
21000
Multiple Of:
350
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9,450.00
USD
Quantity
Web Price
350
$0.56
1,050
$0.475
1,750
$0.47
5,250
$0.455
8,750+
$0.45
Product Variant Information section