text.skipToContent text.skipToNavigation

Manufacturer Part #

USB3505-30-A

USB3505 Series 5 Contact 4.90mm Pitch Surface Mount IP67 Micro USB 2.0 Connector

ECAD Model:
Mfr. Name: Global Connector Technology
Standard Pkg:
Date Code: 2036
Product Specification Section
Technical Attributes
Attributes Table
Mounting Method: Surface Mount
Features & Applications
USB3505 - IP67 Micro USB 2.0 Connector
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,080.00
USD
Quantity
Web Price
1,000+
$1.08