text.skipToContent text.skipToNavigation

Manufacturer Part #

USB4140-GF-0230-C

USB4140 Series 6 Position 20 V 3 A 2.30 mm Vertical SMT USB Type C Receptacle

ECAD Model:
Mfr. Name: Global Connector Technology
Standard Pkg:
Date Code: 2213
Product Specification Section
Global Connector Technology USB4140-GF-0230-C - Technical Attributes
Attributes Table
Style: USB Type C
No of Positions: 6
Current Rating: 3A
Voltage Rating: 20V
Insulation Resistance: 100MΩ
Operating Temp Range: -20°C to +85°C
Mating Cycles: 20000
Mounting Method: Surface Mount
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$180.00
USD
Quantity
Web Price
400
$0.45
800
$0.425
1,600
$0.405
2,000
$0.385
6,000+
$0.365