
Manufacturer Part #
UX60SC-MB-5ST(84)
UX – USB 2.0 Standard Connectors
Product Specification Section
Hirose Electric UX60SC-MB-5ST(84) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric UX60SC-MB-5ST(84) - Technical Attributes
Attributes Table
Interface/Version: | 2.0 |
No of Positions: | 5 |
Current Rating: | 1A |
Voltage Rating: | 30V |
Color: | Black |
Operating Temp Range: | -30°C to +75°C |
Mating Cycles: | 5000 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Web Price
1,500
$0.42
3,000
$0.41
4,500
$0.405
6,000+
$0.395
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount