text.skipToContent text.skipToNavigation

Manufacturer Part #

1759547-1

52 Position 2 Row 0.80 mm Pitch Right Angle PCI Express Mini Card Connector

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1919
Product Specification Section
Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 52
No of Rows: 2
Pitch: 1 mm
Termination: Solder
Contact Plating: Gold
Current Rating: 5A
Operating Temp Range: -55°C to +85°C
Color: Black
Mounting Method: Surface Mount
Pricing Section
Stock:
10,350
Minimum Order:
450
Multiple Of:
450
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$409.50
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
450
$0.91
900
$0.745
1,350
$0.735
1,800
$0.73
2,250+
$0.725
Product Variant Information section