text.skipToContent text.skipToNavigation

Manufacturer Part #

SFD2EB4016F

Smart Force Series 12 V Backlight LED Driver for NEC Displays

Mfr. Name: ERG
Standard Pkg:
Product Variant Information section
Date Code: 2005
Product Specification Section
Technical Attributes
Attributes Table
Target LCD Panels: TFT
Input Voltage: 10.8V to 18V
Dimming: Yes
No of Outputs: Quad
Output Voltage: 23.8V to 31V
Features & Applications
<P><STRONG>The SFD2EB4016F is a Smart Force LED Driver, specifically designed for application that require wide dimming and LCD brightness stability over a wide input voltage range.</STRONG></P>
<P>It&nbsp;is designed to provide backlight power for the NECNL6448BC33-70F and NL6448BC33-70C Displays.</P>
<P><STRONG>Features:</STRONG></P>
<UL>
<LI>10 mm or less in height</LI>
<LI>Wide input voltage range</LI>
<LI>Constant LED current</LI>
<LI>External dimming or on-board dimming </LI>
<LI>High dimming ratio</LI>
<LI>Soft start</LI>
<LI>One year warranty</LI></UL><STRONG><A title="" href="http://intranet.futurestore.na.future.ca/en/Search.aspx?dsNav=Ntk:ManufacturerPartNumberUpshiftedSearch%7c*SFD2E*%7c1%7c,Ny:True,Nea:True" target="">
<P><STRONG>View the Available SFD2E Series of LED Drivers</STRONG></A></STRONG></P>
Pricing Section
Stock:
18
Minimum Order:
1
Multiple Of:
1
81
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$32.00
USD
Quantity
Web Price
1+
$32.00
Product Variant Information section