text.skipToContent text.skipToNavigation

Manufacturer Part #

416100120-3

PCB OSD SW. MT (10K) 12 / 24V Interface Module

ECAD Model:
Mfr. Name: Digital View
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

Design for LCD monitor and other flat panel display applications, the SVH-1920 controller provides easy to use interface controller.

Features:

  •  TFT (active matrix) LCD panels of 1920x1200, 1920x1080, 1600x1200, 1680x1050, 1440x900, 1366x768, 1280x1024, 1280x800, 1280x768 1024x768, 800x600, 800x480 and 640x480 resolutions
  • Computer video signals of VGA, SVGA, XGA, SXGA, WXGA, UXGA, WUXGA standard
  • Video signals of NTSC, PAL and SECAM standard
  • DVI input support up to 1920x1200 60Hz input signals
  • Support HD component input (480p, 720p, 1035i, 1080i, 1080p)
  • HD-SDI input support by using optional HD-SDI adaptor board (Kit P/N 546013410-3 / P/N 5460133103 )

Specifications:

  • Panel compatibility: Compatible with 1920x1200, 1920x1080, 1680x1050, 1600x1200, 1440x900 1366x768, 1280x1024, 1024x768, 800x600 & 640x480 resolutions of TFT LCD panels
  • No. of colours: Up to 3 x 8 bit providing 16.7 million colours
  • Panel power : DC 3.3V, 5V, 12V, 18V
  • Panel signal: TTL / LVDS
  • Display clock maximum: 165MHz
  • ADC clock maximum: 195 MHz
  • DVI differential input clock maximum: 165MHz

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$30.00
USD
Quantity
Web Price
1+
$30.00
Product Variant Information section