text.skipToContent text.skipToNavigation

Manufacturer Part #

AGB75LC04-BG-E

AGB75LC04 Series 3.3 V 39 GPIO GEM Graphical OS Chip™ for Color GUI - BGA-225

Mfr. Name: Amulet Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Package Style:  BGA-225
Mounting Method: Surface Mount
Features & Applications

The AGB75LC04-BG-E GUI is a processor for color displays enables OEMs and design firms to take their products to the next level by implementing interactive color-rich GUIs designed in dynamic HTML

The GEM Graphical OS Chip TM includes all of the hardware and software required to turn a color LCD and touch panel into a user interface.Amulet’s solution is perfect for many embedded system applications. The accelerated graphic memory architecture allows for concurrent access to 3 individual memory subsystems for simultaneous program execution, LCD refresh, and frame buffer rendering

Features:

  • Integrated LCD Controller Supports Passive and Active displays up to 24 bits per pixel
  • USB 2.0, TWI, UART, and SPI Interfaces
  • Power Management Controller for Low Power Operation
  • Directly Connects to 4- and 5-wire Resistive Touch Panels
  • Up to 45 General Purpose IO Lines in BGA
  • Drag-and-drop GUI Creation in Dynamic HTML
  • PNG, GIF, and JPEG Image, and GIF Animation Support
  • Built-in Royalty-free Graphical Operating System
  • Inexpensive Development Tools
  • PC Based UI Simulator Available to SimplifyUI Prototyping
  • Built-in copy protection option to protect unauthorized duplication of user’s product

Applications:

  • Home appliances
  • Consumer electronics
  • Industrial controls
  • Medical equipment 
  • Office automation
Pricing Section
Stock:
0
Minimum Order:
1,600
Multiple Of:
160
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$56,000.00
USD
Quantity
Web Price
1+
$35.00
Product Variant Information section