text.skipToContent text.skipToNavigation

Manufacturer Part #

GCC-2

GEMexpress™ II Universal TFT/OLED Display Driver Board w/ 256 Mb SDRAM

ECAD Model:
Mfr. Name: Amulet Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2102
Product Specification Section
Technical Attributes
Attributes Table
Target LCD Panels: TFT
Input Voltage: 4.75V to 20V
Features & Applications
<SPAN id=ctl00_PlaceHolderMain_DisplayProductOverview_DisplayProductOverview_ConditionPnl><SPAN>
<DIV id=ctl00_PlaceHolderMain_DisplayProductOverview_DisplayProductOverview_ConditionPnl_ctl00_ctl00__ControlWrapper_RichHtmlField>
<P><STRONG>The&nbsp;GCC-2 is a universal TFT/OLED Display&nbsp;driver Board and It is a fast, inexpensive production solution for adding a graphic user interface to an embedded product. GEMexpressTM allows for greater design flexibility and a shorter time to market </STRONG></P>
<P>This new hardware approach to GUI integration&nbsp; which is everything needed to drive the user interface. It just needs to be attached to a simple display interface board and the human interface is ready for production. As it’s easy to integrate Amulet sees it as the “express” lane to production: fast, easy and cost Effective</P>
<P><STRONG>Features:</STRONG></P>
<UL>
<LI>Amulet AGB75LC04-BG-E 225-ball LFBGA GEM Graphical OS Chip™
<LI>Integrated resistive 4 or 5 wire touch panel decoder
<LI>Storage Capacity – 32megabit SerialFlash for storing GUI pages
<LI>256 megabit SDRAM (frame buffer)
<LI>Serial Interfaces – 3.3&nbsp;V&nbsp;UART, TWI, USB
<LI>Two 50 Pin Interface Connectors for LCD signals, power and serial communication
<LI>Dedicated Crystal for System
<LI>Small and compact 1.5” x 3.0”, fits with in the outline of a 3.5” TFT</LI></UL></DIV></SPAN></SPAN>
Pricing Section
Global Stock:
43
USA:
43
1,446
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$161.70
USD
Quantity
Web Price
1+
$161.70
Product Variant Information section