text.skipToContent text.skipToNavigation

Manufacturer Part #

LQ035Q3DY01

3.5" QVGA (240 x 320) 600 nits CMOS Portrait RGB18 LED Backlight No Touch LCD

Mfr. Name: Sharp
Standard Pkg:
Product Variant Information section
Date Code: 1925
Product Specification Section
Technical Attributes
Attributes Table
Diagonal Size: 3.5in
Resolution: 320 x 240
Display Mode: Transmissive
Backlight: LED
Resolution Type: QVGA
Viewing Angle: 85°
Operating Temp Range: -10°C to +60°C
Aspect Ratio: 4:3
Brightness: 600mcd
Active Area: 53.640 x 71.52 mm
Interface Type: Digital RGB
Response Time: 25ms
Mounting Method: Panel Mount
Pricing Section
Stock
200
Minimum Order:
200
Multiple Of:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$11,630.00
USD
Quantity
Web Price
200+
$58.15
Product Variant Information section