text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 80
Multiple Of: 80
Quantity Web Price
80+ $32.99
Total:

$2,639.20

USD
Attributes
Attributes Table
Diagonal Size 4.3in
Resolution 480 x 272
Backlight LED
Orientation Landscape
Viewing Angle 55°/80°
Operating Temp Range -10°C
Aspect Ratio 16:9
Brightness 300cd/m2
Contrast Ratio 500
Active Area 95.04 x 53.856 mm
Response Time 22ms
Features and Applications

The LQ043T1DG28 is a Color Active Matrix TFT-LCD Module, incorporating amorphous silicon TFT (Thin Film Transistor). It is composed of a color TFT-LCD panel, driver IC , Input FPC, a back light unit and touch panel.

Specifications:

  • 4.3 inch (10.9 cm) diagonal screen size
  • 95.04 × 53.856 mm active area
  • R,G,B horizontal stripes pixel configuration
  • White display mode
  • Anti glare surface treatment
  • 0.198 x 0.198 mm pixel pitch

View the Available LQ04 series of Active Matrix TFT Displays