text.skipToContent text.skipToNavigation

Manufacturer Part #

LQ043T1DG28

4.3" WQVGA (480 x 272) 300 nits Landscape RGB24 LED Backlight No Touch LCD

Mfr. Name: Sharp
Standard Pkg:
Product Variant Information section
Date Code: 1805
Product Specification Section
Technical Attributes
Attributes Table
Diagonal Size: 4.3in
Resolution: 480 x 272
Backlight: LED
Orientation: Landscape
Viewing Angle: 55°/80°
Operating Temp Range: -10°C
Aspect Ratio: 16:9
Brightness: 300cd/m2
Contrast Ratio: 500
Active Area: 95.04 x 53.856 mm
Response Time: 22ms
Features and Applications

The LQ043T1DG28 is a Color Active Matrix TFT-LCD Module, incorporating amorphous silicon TFT (Thin Film Transistor). It is composed of a color TFT-LCD panel, driver IC , Input FPC, a back light unit and touch panel.

Specifications:

  • 4.3 inch (10.9 cm) diagonal screen size
  • 95.04 × 53.856 mm active area
  • R,G,B horizontal stripes pixel configuration
  • White display mode
  • Anti glare surface treatment
  • 0.198 x 0.198 mm pixel pitch

View the Available LQ04 series of Active Matrix TFT Displays

Pricing Section
Stock
240
Minimum Order:
80
Multiple Of:
80
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,398.40
USD
Quantity
Web Price
80+
$29.98
Product Variant Information section