text.skipToContent text.skipToNavigation

Manufacturer Part #

LQ043T3DX04

4.3" WQVGA (480 x 272) 250 nits RGB Landscape RGB24 LED Backlight No Touch LCD

Mfr. Name: Sharp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

With the new 4.3 inch LCD product line, Sharp is launching three small-format TFT displays, which offer real 16:9 widescreen viewing. These displays feature Sharp developments such as ASV technology in order to guarantee excellent clarity at all times from different viewing angles. In addition the sharp contrast ratio of 400:1, 16.7 million colours and 480 x RGB x 272 pixels provide outstanding picture quality. These qualities make the new TFTs ideal for use in mobile high-end multimedia and industrial applications.

High performance, low power consumption – for consumer, medical and industrial applications The new displays integrate ASV technology, which extends the viewing angle to 160 degrees and thus ensures a clear picture even if the viewing angle is changed from frontal view. In addition, the panels and the LED background lighting only have a low thermal power loss – a very important factor for mobile use. This makes the TFTs particularly suitable for modern handhelds with audio-visual features such as games consoles, portable media and DVD players. As a result of their multimedia qualities these units demand high standards in terms of the display picture quality. At the same time, there is a growing trend towards producing videos and films in 16:9 – another advantage of the widescreen format. As well as purely consumer applications the modules could also be used in industry and medicine. Here it is essential to be able to show important images in full such as oscillator or ECG curves in the widest possible picture format. For excellent clarity and perfect functioning even in difficult operating environments, the LQ043T3DX04 module also offers an extended temperature range from -20 to +60 Celsius and a luminance of up to 230 cd/m². A further model featuring a touch screen is also planned.

Specifications : LQ043T3DX04

  • Display size: 10.9 cm (4.3 inch)
  • Resolution: 480 x RGB x 272
  • Dimensions: 105.5 (B) x 67.2 (H) x 3.95 (T) mm
  • Viewing angle: UD160 / LR 160
  • Luminance: 230 cd/m²
  • Contrast: 400:1
  • Colours: 16.7 million colours
  • Interface: RGB 24 bit digital I/F (8 bit/colour)
  • Temperature range: -20 to +60°C
Pricing Section
Stock:
0
Minimum Order:
80
Multiple Of:
80
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$4,400.00
USD
Quantity
Web Price
80+
$55.00
Product Variant Information section