text.skipToContent text.skipToNavigation

Manufacturer Part #

LQ043Y1DX07

4.3" WVGA (480 x 800) 315 nits RGB Portrait RGB24 LED Backlight No Touch LCD

Mfr. Name: Sharp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The LQ043Y1DX07 is a Color Transmissive, High contrast, Active Matrix LCD Module, incorporating amorphous silicon TFT (Thin Film Transistor).

It is composed of a LCD panel, driver IC,  FPC with electric components, 8 white LEDs prism sheet, diffuser, light guide and reflector.

Specifications:

  • 4.3 inch (10.9 cm) diagonal screen size
  • 56.16 × 93.60 mm active area
  • R,G,B vertical stripes pixel configuration
  • Black display mode
  • 0.117 x 0.117 mm pixel pitch
  • Mass 30 g

View the Available LQ04 series of Active Matrix TFT Displays

Pricing Section
Stock:
0
Minimum Order:
200
Multiple Of:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$7,200.00
USD
Quantity
Web Price
1+
$36.00
Product Variant Information section