text.skipToContent text.skipToNavigation

Manufacturer Part #

LQ070Y3DG3A

7.0" WVGA (800 x 480) 350 nits TTL 1 Landscape RGB18 LED Backlight No Touch LCD

Mfr. Name: Sharp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

Sharp Microelectronics of the Americas (SMA) drives innovative LCD, optoelectronics, memory, imager, and RF components to market. The world’s leading manufacturers of consumer and business technologies look to SMA for the products, expertise, and worldwide support they need to make their visions a reality. SMA, in Camas, Washington, is the microelectronics sales and marketing division of Sharp Electronics Corporation, a wholly owned subsidiary of Sharp Corporation.

Ultra-thin 15:9 aspect-ratio module with extended temperature range and excellent color rendition.All of LED-backlit Industrial displays have the same feature set as the current Industrial displays, and add : 

  • Long product lifecycles
  • Long Life Time
  • Backlights illuminate quickly and rapidly achieve stable brightness
  • Wide Dimming ratio (to <1%)
  • Low electrical noise (low DC drive voltage)
  • No hazardous material (Hg)
  • Strong to withstand mechanical shock (no glass tubes)

Key features :

  • Active Area - 152.4 × 91.4 mm
  • Backlight System - 24 x LED
  • Brightness - 300 nits
  • Contrast Ratio - 350:1
  • Diagonal Size - 7" (17.8 cm)
  • Display Mode - Normally White
  • Family - LQ070Y3DG3A
  • Interface - 18-bit digital (6 bits/color)
  • Operating Temperature Range - -20°C to 50°C
  • Outline Dimensions - 163.2 × 104.0 × 3.9 mm 
  • Pixel Format - 800 x 480
  • esponse Time - 35 ms
  • RoHS - Yes
  • Status - New
  • Type -  WVGA
  • Viewing Angle - 12 o clock - 50 °
  • Viewing Angle - 6 o clock - 60 °
  • Viewing Angle - side to side - 130 °

Applications :

  • Home Automation
  • White Goods
  • VoIP
  • Multi Media

To learn more about LQ070Y3DG3A product family, Click Here

 

Pricing Section
Stock:
0
Minimum Order:
40
Multiple Of:
40
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$5,126.80
USD
Quantity
Web Price
1+
$128.17
Product Variant Information section