text.skipToContent text.skipToNavigation

Manufacturer Part #

LQ070Y3LG02A

7" in 800 x 480 LVDS 750nits LED Backlight LCD

Mfr. Name: Sharp
Standard Pkg:
Product Variant Information section
Date Code: 1840
Product Specification Section
Technical Attributes
Attributes Table
Diagonal Size: 7in
Resolution: 800 x 480
Backlight: LED
Orientation: Landscape
Resolution Type: WVGA
Viewing Angle: 50°/60°/120°
Operating Temp Range: -30°C to +80°C
Aspect Ratio: 5:3
Brightness: 750cd/m2
Active Area: 152.4 x 91.4 mm
Interface Type: LVDS
Response Time: 40ms
Pricing Section
Stock
3
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$80.00
USD
Quantity
Web Price
1+
$80.00
Product Variant Information section