text.skipToContent text.skipToNavigation

Manufacturer Part #

LQ070Y3LW01

7.0" WVGA (800 x 480) 360 nits LVDS Landscape RGB24 LED Backlight No Touch LCD

Mfr. Name: Sharp
Standard Pkg:
Product Variant Information section
Date Code: 2011
Product Specification Section
Technical Attributes
Attributes Table
Diagonal Size: 7in
Resolution: 800 x 480
Display Mode: Transmissive
Backlight: LED
Resolution Type: WVGA
Viewing Angle: 85°
Operating Temp Range: -10°C to +65°C
Aspect Ratio: 5:3
Brightness: 360mcd
Active Area: 152.4 x 91.4 mm
Interface Type: LVDS
Response Time: 35ms
Features & Applications

The LQ070Y3LW01 is a part of LQ07 series LED. It has an operating temperature ranging from -10°C to +65°C.

Features:

  • Active Area (W x H): 152.4 × 91.4 mm
  • Backlight System: 2 x 7 LED
  • Brightness: 360 nits
  • Contrast Ratio: 800:1
  • Diagonal Size: 7.0-inch (18 cm)
  • Display Mode: Normally Black
  • Interface: LVDS: 16 M colors
  • Outline Dimensions (W x H x D): 170.0 × 110.0 × 9.0 mm
  • Pixel Format: 800 × 480
  • Response Time: 35 ms
  • Storage Temperature Range: -25 to +70°C
  • Type: WVGA
  • Viewing Angle - 12 o clock: 85°
  • Viewing Angle - 6 o clock: 85°
  • Viewing Angle - side to side: 170°
Pricing Section
Stock:
0
Minimum Order:
20
Multiple Of:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3,421.00
USD
Quantity
Web Price
20+
$171.05
Product Variant Information section