text.skipToContent text.skipToNavigation

Manufacturer Part #

LQ085Y3DW01

8.5" WVGA (800 x 480) 350 nits TTL- Landscape RGB24 LED Backlight No Touch LCD

Mfr. Name: Sharp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Diagonal Size: 8.5in
Resolution: 800 x 480
Display Mode: Transmissive
Backlight: LED
Orientation: Landscape
Resolution Type: WVGA
Viewing Angle: 88°
Operating Temp Range: 0°C to 50°C
Aspect Ratio: 5:3
Brightness: 350cd/m2
Active Area: 184.8 x 110.88 mm
Response Time: 35ms
Features & Applications

The LQ085Y3DW01 is a 8.5 inch LED Backlight Landscape Transmissive TFT LCD Display Module.

This module is a color active matrix transmissive LCD module incorporating amorphous silicon TFT (Thin Film Transistor).

It is composed of a color TFT-LCD panel, driver ICs, control circuits and power supply circuitry and a backlight unit. Graphics and texts can be displayed on a 800 x 480 x RGB dots panel with 16,777,216 colors by feeding 24 bit data signal (8bit/each of R,G,B), 3 timing signals, +3.3V DC power supply for TFT-LCD and AC power supply for backlight.

Features:

  • It is a wide viewing-angle-module for ASV technology
  • High contrast, thanks to active matrix drive system
  • AG (Anti Glare) polarizing filter
  • Light and slim compact module achieved by (COG assemble technology)
  • These LCD modules have corresponded with the RoHS directive

View the available LQ085Y Series of LCD Module

Pricing Section
Stock:
0
Minimum Order:
20
Multiple Of:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,600.00
USD
Quantity
Web Price
20+
$130.00
Product Variant Information section