text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 20
Multiple Of: 20
Quantity Web Price
1+ $318.84
Total:

$6,376.80

USD
Features and Applications

The LQ121K1LG52 is a 12.1 inch 1280 x 800 LED backlight LCD Display Module.

This module is a color active matrix LCD module incorporating amorphous silicon TFT (Thin Film Transistor). It is composed of a color TFT-LCD panel, driver ICs, control circuit, power supply circuit and a White-LED Backlight unit.

Graphics and texts can be displayed on a 1280×RGB×800dots panel with about 16 million colors by using LVDS (Low Voltage Differential Signaling) and supplying +3.3V DC supply voltages for TFT-LCD panel driving and supply voltage for backlight.

Features:

  • The maximum viewing angle is in the 6o'clock direction
  • The 12o'clock direction is difficult to reverse the grayscale
  • The LED driver circuit is built into the module

View the available LQ121K Series of LCD Module